Grayhill 78B12ST

Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Lead Length2.54 mm
Length32.512 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B12ST.

Newark
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
Future Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
-4.38%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B12ST.

Related Parts

Descriptions

Descriptions of Grayhill 78B12ST provided by its distributors.

Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Dip Switch, SPST, 12 Position, Raised Slide Actuator, 150mA, 30VDC, PC Pin | Grayhill 78B12ST
DIP Switch SPST raised slide 12 position tape s
DIP Switches / SIP Switches DIP Switch SPST 12 Pos Tape Seal
GRAYHILL 78B12ST DIP / SIP Switch, 78 Series, SPST, Through Hole, 12 Circuits, DIP Sealed, 24 VDC
SWITCH SLIDE DIP SPST 0.15A 30V
SWITCH, DIL, SLIDE, 12WAY; No. of Circuits:12Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST;
SWITCH, DIL, SLIDE, 12WAY; No. of Circuits: 12Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 150mA; Product Range: 78 Series; Switch Type: DIP Sealed; SVHC: No SVHC (27-Jun-2018); Actuation Type: Raised; Actuator Type: Raised Slide; Contact Resistance: 30mohm; Current Rating: 4A; Dielectric Strength VDC: 500V; External Depth: 9.65mm; External Length / Height: 7.49mm; Insulation Resistance: 5000Mohm; Lead Length: 2.54mm; Lead Spacing: 2.54mm; Length: 32.5mm; Material: Thermoplastic UL94V0; No. of Mechanical Operations: 20000; No. of Positions: 12Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pin Configuration: DIL; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm; Switch Operation: Off-On

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B12ST.

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Lead Length2.54 mm
Length32.512 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B12ST.

Newark
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
Future Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableYes