Grayhill 76SB12T

Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length580 µm
Length32.512 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SB12T.

Sager Electronics
Datasheet2 pages13 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages13 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76SB12T.

Related Parts

Descriptions

Descriptions of Grayhill 76SB12T provided by its distributors.

Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Dip Switch: Raised Type, Circuitry: SPST, 12 Positions, Thru-Hole | Grayhill 76SB12T
DIP Switches / SIP Switches DIP Switch SPST Rais ed Rocker 12 Pos
Transfer DIP Switch 12 Position Thru-Hole Mount
SWITCH, DIP, 12 POS, SPST, RAISED ROCKER; SWITCH, DIP, 12 POS, SPST, RAISED ROCKER; Contact Configuration:SPST; No. of Switch Positions:12; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB12T.

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length580 µm
Length32.512 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SB12T.

Sager Electronics
Datasheet2 pages13 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages13 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo