TE Connectivity / AMP 787171-9

Conn D-Subminiature SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals100
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.87 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length84.2 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787171-9.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
TE Connectivity
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 8.42
$ 18.22
$ 18.22
Stock
16,258
25,321
25,321
Authorized Distributors
3
12
12
Gender
-
Female
Female
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 787171-9.

Descriptions

Descriptions of TE Connectivity / AMP 787171-9 provided by its distributors.

Conn D-Subminiature SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
100 50Sr R/A Rcpt,resesign Rohs Compliant: No |Amp Te Connectivity 787171-9
CONN D-TYPE RCPT 100POS R/A SLDR
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 100 Position, 1.27 mm [.05 in] Centerline, 2 Row, Standard Profile, AMPLIMITE 0.50 Series
.050 Series Board Mount Connectors
100 50SR R/A RCPT,RESESIGN, 787171-9

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals100
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.87 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length84.2 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787171-9.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
TE Connectivity
Datasheet20 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet3 pages9 years ago
Materials Sheet4 pages8 years ago
Reach Statement1 page5 years ago