📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata Power Solutions 78613/9JC-R

Pulse Transformer 1CT: 1 1000Vrms 1.33Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78613/9JC-R.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+19.24%

Alternate Parts

Price @ 1000
$ 1.174
$ 1.14
Stock
9,506
11,303
Authorized Distributors
6
6
Inductance
10 mH
10 mH
Turns Ratio
-
1:1
Current Rating
-
-
Isolation Voltage
1 kV
1 kV
Max Power Dissipation
-
-
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Murata Power Solutions 78613/9JC-R provided by its distributors.

Pulse Transformer 1CT:1 1000Vrms 1.33Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1
Pulse Transformers 1CT:1 10000uH 72pF 1kVrms 6Pin SMT
Pulse Transformers 10 MH 1CT:1
Tape&reel |Murata Power Solutions 78613/9JC-R

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc