TE Connectivity 770988-3

Connector, Soft Shell; Socket; Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating11.2 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.81 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.12 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770988-3.

Sager Electronics
Datasheet1 page11 years ago
Farnell
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
+29.44%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.378
$ 0.378
Stock
183,778
443,550
443,550
Authorized Distributors
24
24
24
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
11.2 A
9.5 A
9.5 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770988-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 770988-3 provided by its distributors.

Connector, Soft Shell; Socket; Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
Universal Mate-N-Lok crimp socket contact .163" Centerline, 600 V, 9.5 A max 22-18 awg.
Contact, Socket, 22-18Awg, Crimp; Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:22Awg Rohs Compliant: No |Amp Te Connectivity 770988-3
MINI UMNL SOK 22-18AWG AU LP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Gold Tin-Lead 600 VAC | Connector Contact | Part Number: 770988-3 | Internal Number: 770988-3 | Alias Number: 14-0143 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770988-3.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating11.2 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.81 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.12 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770988-3.

Sager Electronics
Datasheet1 page11 years ago
Farnell
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago