TE Connectivity 770441-1

Circular Connector, 04P .062 COMM P&S RECPT | TE Connectivity 770441-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountPanel, Snap in
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth22.04 mm
Height8.76 mm
Insulation Diameter2.794 mm
Length22 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width8.763 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770441-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+84.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770441-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770441-1 provided by its distributors.

Circular Connector, 04P .062 COMM P&S RECPT | TE Connectivity 770441-1
Pin & Socket Connectors 4C Matrix Rcpt Pnlmt |Amp Te Connectivity 770441-1
Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770441-1
Connector Housing04P .062 COMM P&S RECPT
.062" Commercial Pin & Socket Connector
Conn Housing RCP 4 POS 3.68mm ST Panel Mount Box
TE CONNECTIVITY 770441-1 / AMP 4 POS HSG
CONN RECEPT W/DETENT 4POS .062
04P .062 COMM P&S RECPT Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .145 in Centerline (Pitch): 3.68 mm Number of Rows: 2 Wire-to-Wire 4 .145" 3.68 mm | Rectangular Connector Housing | Part Number: 770441-1 | Internal Number: 770441-1 | .145" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountPanel, Snap in
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth22.04 mm
Height8.76 mm
Insulation Diameter2.794 mm
Length22 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width8.763 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770441-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago