Molex 03-06-1044

4 Pin (2x2) Molex .062 Female Receptacle Connector w/Pins 03-06-

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
03-06-1044 5,693 Buy Now »
USD
0.128 0.122
Chip One Stop Japan
C1S516500009419 8,990 Buy Now »
JPY
29.60 22.70 18.10 18.10
Heilind Electronics
MOL03-06-1044 115,675 Buy Now »
USD
0.146 0.146 0.146 0.146 0.121
TTI
03-06-1044 16,725 Buy Now »
USD
0.154 0.154 0.154
Mouser
538-03-06-1044 9,226 Buy Now »
USD
0.380 0.329 0.269 0.176 0.159
Newark 2
95K8252 0 ··
USD
1.09 1.09 1.09 1.09 1.09
54H5100 7,657 Buy Now »
USD
0.380 0.329 0.269 0.176 0.165
Onlinecomponents.com
03061044 2,021 Buy Now »
USD
0.173 0.173 0.148 0.129 0.123
Chip One Stop Global
C1S516500432501 5,693 Buy Now »
JPY
21.50 21.50 21.50 21.50 18.20
Heilind Asia
MOL03-06-1044 4,990 Buy Now »
USD
0.145 0.145 0.145 0.145 0.135
Master Electronics
03061044 1,350 ··
USD
0.173 0.173 0.148 0.129 0.123
NEP Electronics
03-06-1044 658 ··
Interstate Connecting Components
03-06-1044 115,675 Buy Now »
Bisco
03-06-1044 105 Buy Now »
Allied Electronics
70190946 4,846 Buy Now »
USD
0.354 0.354 0.319 0.288 0.274
MCM Electronics
28-9355 22 Buy Now »
USD
1.09 1.09 1.09 1.09 1.09
Farnell
1689788 7,657 Buy Now »
GBP
0.228 0.228 0.228 0.228 0.228
element14 APAC
1689788 8,256 Buy Now »
SGD
0.586 0.507 0.415 0.272 0.255
Electro Sonic
03061044 6,706 Buy Now »
USD
0.183 0.183 0.157 0.137 0.130
RS Components
8215389 347 Buy Now »
GBP
0.180 0.180 0.160 0.130 0.130
Avnet Europe
03-06-1044 0 ··
EUR
0.250
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
03-06-1044 388 Buy Now »
USD
0.203 0.203 0.203 0.203 0.203
Vetco 2
14343 1,000 Buy Now »
USD
0.540 0.540 0.540 0.540 0.540
9653 1,000 Buy Now »
USD
2.30 2.30 2.30 2.30 2.30
Jameco
224434 439 Buy Now »
USD
0.450 0.390 0.290 0.250 0.250
Gerber
03-06-1044 101 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
EE-USA.com
03-06-1044 70 Buy Now »
Quest
03-06-1044 69 Buy Now »
USD
0.900 0.450 0.270 0.270 0.270
STLAA.com
03-06-1044 26 ··
Ralph's Elec.
03-06-1044 27 Buy Now »
Abacus Technologies
03-06-1044 3,064 ··
Tencell
03-06-1044 16,004 Buy Now »
USD
0.132 0.132 0.132 0.132 0.129
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
03-06-1044 Contact ··
Chip 1 Exchange
03-06-1044 Contact ··
Touchstone Systems
03-06-1044 Contact Send RFQ »
SemiconductorPLUS
03-06-1044 Contact ··
XS Micro
03-06-1044 Contact ··
TransparentC
03-06-1044 Contact ··

Descriptions

Connector Housing; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:4; Contact Termination:Crimp; Series:2004; Color:Natural; Connector Mounting:Free-Hanging; Body Material:PA Polyamide (Nylon) 6/6; No. of Rows:2 ;RoHS Compliant: Yes
Newark
.062" Receptacle Housing 4w
RS Components
062 Pwr Conn Receptacle Free
Master Electronics
4 Pin (2x2) Molex .062 Female Receptacle Connector w/Pins 03-06-
Vetco
Conn Housing F 4 POS 3.68mm Crimp ST Cable Mount Bag
Chip One Stop Japan
STDR .062 REC 2X2P FREE HANG
TTI
062 PS RECP HSG 04 FH V2WIR
NEP Electronics
1.57mm (.062") Diameter Standard .062 Pin and Socket Receptacle Housing, Dual row, with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
Molex
062 PWR CONN RECEPTACLE FREENG 4CKT
Heilind Electronics
Connector Housing Receptacle 4 Position 3.68mm Straight Bag
Jameco
Conn Housing F 4 POS 3.68mm Crimp ST Cable Mount Bag
Verical
CONNECTOR HOUSING, RECEPTACLE, 4 POSITION, 2ROW, 3.68MM
Farnell
Conn Housing F 4 POS 3.68mm Crimp ST Cable Mount Bag
Chip One Stop Global
.062 Power Connector; Receptacle; Free Hanging; 4 Circuit
Allied Electronics
062 PWR CONN RECEPTACLE FREE NG 4CKT
Interstate Connecting Components
062 PWR CONN RECEPTACLE FREE NG 4CKT
Heilind Asia
CONNECTOR HOUSING, RECEPTACLE, 4 POSITION, 2ROW, 3.68MM
element14 APAC

Technical Specifications

Gender Female
Color Natural
Number of Rows 2
Housing Material Nylon
Number of Contacts 4
Housing Color Natural
Halogen Free Status Not Reviewed
Glow Wire Compliant Non-Compliant
Size-Length 8.611 mm
Size-Height 8.611 mm
Size-Width 19.05 mm
Lead-Free Status Lead Free
RoHS Compliant
Pin Pitch 3.68 mm
Number of Positions 4

Documents

Verical
Datasheet 2 pages 8 years ago
Molex
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Jameco
Datasheet 3 pages 12 years ago
Electro Sonic
Datasheet 1 page 1 year ago
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 03-06-1044
MOL 03-06-1044
MLX 03-06-1044
MOLE 03-06-1044
MOLX 03-06-1044
MOLEX INCORPORATED 03-06-1044
MOLEX CONNECTOR CORPORATION 03-06-1044
MOLEX CONNECTOR CORP 03-06-1044
MOLEX HONG KONG CHINA LTD 03-06-1044
MOLEX ELECTRONICS 03-06-1044
MXA 03-06-1044
MOLEX PREMISE NETWORK 03-06-1044
MOLEX INTERCONNECT GMBH 03-06-1044
MOLEX GMBH 03-06-1044
Molex Taiwan Ltd 03-06-1044
MOLEX INDUSTRIAL 03-06-1044
MOELX 03-06-1044
MOLEX INTERCONNECT 03-06-1044
MOLEX ELEKTRONIK GMBH 03-06-1044
MOLEX CONNECTOR 03-06-1044
MOLEX-ETC 03-06-1044
GWCONNECT BY MOLEX 03-06-1044
MOLEX / Rohs 03-06-1044
MOLEX JAPAN COMPANY LIMITED 03-06-1044
MOLEX INDUSTRIAL HDC 03-06-1044
Molex, LLC 03-06-1044

Search for other parts like 03- »