Texas Instruments 7702402CA

Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Elements4
Number of Gates4
Number of Outputs1
PackagingRail/Tube
Propagation Delay90 ns
Quiescent Current20 nA
Turn-On Delay Time90 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 7702402CA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-60.42%

Alternate Parts

Price @ 1000
$ 15.445
$ 0.398
$ 0.398
Stock
49,208
1,280,429
1,280,429
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 nA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 7702402CA.

Related Parts

Descriptions

Descriptions of Texas Instruments 7702402CA provided by its distributors.

Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT AND GATE CDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Elements4
Number of Gates4
Number of Outputs1
PackagingRail/Tube
Propagation Delay90 ns
Quiescent Current20 nA
Turn-On Delay Time90 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 7702402CA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago