Nexperia 74LVC4245APW,118

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Ambient Temperature Range High125 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionTransceiver, Translator
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current100 nA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Output TypeTTL
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay11.5 ns
Quiescent Current40 µA
Schedule B8542390000
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245APW,118.

Augswan
Datasheet18 pages13 years ago
SHENGYU ELECTRONICS
Datasheet19 pages13 years ago
Newark
Datasheet18 pages13 years ago
Factory Futures
Datasheet0 pages0 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet17 pages16 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-13.23%

Alternate Parts

Price @ 1000
$ 0.359
$ 1.606
$ 1.606
Stock
1,923,142
397,578
397,578
Authorized Distributors
14
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
11.5 ns
9.8 ns
9.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC4245APW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC4245APW,118 provided by its distributors.

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
Voltage Level Translator Bidirectional 1 Circuit 8 Channel - 24-TSSOP
1.5V~3.6V 1 8 1.5V~5.5V TSSOP-24 Translators / Level Shifters ROHS
74LVC4245 74LVC Tape & Reel (TR) Lead Free level shifter translator 11.5ns 5.5V 211.997734mg -24mA
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
TRANSCEIVER, OCTAL, 3-STATE O/P, TSSOP20
LOGIC, 74LVC, TRANSCEIVER, TSSOP24
IC TRNSLTR BIDIRECTIONAL 24TSSOP
CoC and 2-years warranty / RFQ for pricing
Logic Family/Base Number:74Lvc424; Logic Device Type:Transceiver; Logic Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Ic Base Number:74245; Product Range:- Rohs Compliant: Yes |Nexperia 74LVC4245APW,118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC4245APW,118.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Ambient Temperature Range High125 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionTransceiver, Translator
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current100 nA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Output TypeTTL
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay11.5 ns
Quiescent Current40 µA
Schedule B8542390000
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245APW,118.

Augswan
Datasheet18 pages13 years ago
SHENGYU ELECTRONICS
Datasheet19 pages13 years ago
Newark
Datasheet18 pages13 years ago
Factory Futures
Datasheet0 pages0 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet17 pages16 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago