Nexperia 74LVC8T245PW,118

e4 74LVC8T245 74LVC Tape & Reel (TR) level shifter translator 43ns 1.5V 0.65mm -32mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Data Rate420 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay43 ns
Quiescent Current30 µA
Schedule B8542390000
Turn-On Delay Time43 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC8T245PW,118.

TME
Datasheet28 pages13 years ago
Newark
Datasheet0 pages0 years ago
Augswan
Datasheet29 pages13 years ago

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.611
$ 0.611
Stock
938,823
537,496
537,496
Authorized Distributors
14
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
1
1
Propagation Delay
43 ns
8.2 ns
8.2 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 µA
30 µA
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC8T245PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC8T245PW,118 provided by its distributors.

e4 74LVC8T245 74LVC Tape & Reel (TR) level shifter translator 43ns 1.5V 0.65mm -32mA
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-TSSOP
TRANSCEIVER, BIDIR TRANSLATOR, TSSOP-24; Logic Device Type: Transceiver, Translating; Logic Family / Base Number: 74LVC8T245; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 748T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC8T245PW,118.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Data Rate420 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay43 ns
Quiescent Current30 µA
Schedule B8542390000
Turn-On Delay Time43 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC8T245PW,118.

TME
Datasheet28 pages13 years ago
Newark
Datasheet0 pages0 years ago
Augswan
Datasheet29 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago