📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors 74LVC1G125GWDG12

Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC1G125GWDG12.

CAD Models

Download NXP Semiconductors 74LVC1G125GWDG12 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
48,331
6,165,146
6,165,146
Authorized Distributors
0
6
6
Case/Package
TSSOP
SC
SC
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
10.5 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
MC74AC245: Octal Bidirectional Transceiver with 3-State Inputs/Outputs

Descriptions

Descriptions of NXP Semiconductors 74LVC1G125GWDG12 provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO5
Bus Driver/Transceivers
IC BUFF DVR TRI-ST N-INV 5TSSOP
IC BUFF NON-INVERT 5.5V 5TSSOP
3.3V BUFF/LD ACTIVE LOW

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G125GW/DG,12
  • 74LVC1G125GW/DG12