Nexperia 74HCT595PW,118

74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionNOR, Shift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines9
Operating Supply Voltage5 V
Output Current2 mA
PackagingTape & Reel (TR)
Propagation Delay63 ns
Quiescent Current160 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time63 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT595PW,118.

Augswan
Datasheet22 pages7 years ago
Nexperia
Datasheet24 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Newark
Datasheet24 pages11 years ago
Datasheet10 pages16 years ago
NXP Semiconductors
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-9.80%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.317
$ 0.317
Stock
1,678,658
93,894
93,894
Authorized Distributors
13
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
NOR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
63 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCT595PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HCT595PW,118 provided by its distributors.

74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
HCT 74HCT595 ROHS3Compliant Tape & Reel (TR) shift register 63ns 2mA 5mm 20MHz
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Shift Register 1 Element 8 Bit 16-TSSOP
8 4.5V~5.5V 1 TSSOP-16 Shifting Register ROHS
IC SHIFT REGISTER 8BIT 16TSSOP
74HCT SINGLE GATE, SMD, 74HCT1G02, REEL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionNOR, Shift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines9
Operating Supply Voltage5 V
Output Current2 mA
PackagingTape & Reel (TR)
Propagation Delay63 ns
Quiescent Current160 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time63 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT595PW,118.

Augswan
Datasheet22 pages7 years ago
Nexperia
Datasheet24 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Newark
Datasheet24 pages11 years ago
Datasheet10 pages16 years ago
NXP Semiconductors
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago