Nexperia 74HCT14D,653

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC TRIGGER SCHM HEX INVRT 14SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Circuits6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current4 mA
PackagingDigi-Reel®
Propagation Delay17 ns
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT14D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Datasheet21 pages13 years ago
Newark
Datasheet20 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-18.75%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.154
$ 0.154
Stock
1,538,238
1,924,713
1,924,713
Authorized Distributors
16
12
12
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
17 ns
32 ns
32 ns
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCT14D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HCT14D,653 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC TRIGGER SCHM HEX INVRT 14SOIC
74HCT Series 5.5 V SMT Hex Inverting Schmitt Trigger - SOIC-14
NEXPERIA - 74HCT14D,653 - INVERTING SCHMITT TRIGGER, HEX, SOIC-14
74HC14; 74HCT14 - Hex inverting Schmitt trigger
INVERTING SCHMITT TRIGGER, HEX, SOIC-14; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hct14; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:4Ma Rohs Compliant: Yes |Nexperia 74HCT14D,653.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT14D,653.

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Circuits6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current4 mA
PackagingDigi-Reel®
Propagation Delay17 ns
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT14D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Datasheet21 pages13 years ago
Newark
Datasheet20 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago