Texas Instruments SN74HCT14DR

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SN74HCT14DR**MULT1 2,801 Buy Now »
USD
0.248 0.203 0.124 0.103 0.103
SN74HCT14DR 25,000 Buy Now »
USD
0.095
Verical 3
SN74HCT14DR 25,000 Buy Now »
USD
0.082
SN74HCT14DR 22,500 Buy Now »
USD
0.085
SN74HCT14DR 2,851 Buy Now »
USD
0.124 0.092 0.092
Chip One Stop Japan 2
C1S746201984124 2,801 Buy Now »
JPY
24.70 10.40 9.83
C1S746201312965 87,500 Buy Now »
JPY
8.94
Avnet
SN74HCT14DR 1,775 Buy Now »
USD
0.168 0.168 0.163 0.145 0.145
Digi-Key 3
296-14864-1-ND 11,005 Buy Now »
USD
0.480 0.365 0.227 0.119 0.119
296-14864-6-ND 11,005 Buy Now »
USD
0.480 0.365 0.227 0.119 0.119
296-14864-2-ND 10,000 Buy Now »
USD
0.099
TI store
SN74HCT14DR 4,068 Buy Now »
USD
0.260 0.230 0.180 0.120 0.120
Newark 3
67K2834 690 Buy Now »
USD
0.481 0.333 0.159 0.122 0.122
85X7264 7,500 Buy Now »
USD
0.108 0.108 0.108 0.108 0.089
84M8630 2,500 Buy Now »
USD
0.090
Rochester Electronics
SN74HCT14DR 68,186 Buy Now »
USD
0.110 0.110 0.100 0.090 0.090
Mouser
595-SN74HCT14DR 3,921 Buy Now »
USD
0.480 0.329 0.155 0.119 0.090
Farnell 2
2395909 1,347 Buy Now »
GBP
0.210 0.210 0.101 0.081 0.078
2437027 0 ··
GBP
0.060
element14 APAC 3
2395909 890 Buy Now »
SGD
0.751 0.515 0.243 0.187 0.141
9591842 457 Buy Now »
SGD
0.626 0.485 0.263 0.198 0.159
2437027 0 ··
SGD
0.112
Avnet Europe
SN74HCT14DR 95,000 Buy Now »
EUR
0.069
Avnet Asia
SN74HCT14DR 2,500 Buy Now »
USD
0.091
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74HCT14DR 21 Buy Now »
USD
0.600 0.300 0.300 0.300 0.300
Component Sense
SN74HCT14DR 1,744 Buy Now »
NetSource Technology
SN74HCT14DR 2,192 ··
Abtronics
SN74HCT14DR 4 ··
SPEC
SN74HCT14DR 9,426 ··
EarthTron
SN74HCT14DR 2,136 ··
JieJie Electronics
SN74HCT14DR 356 ··
SIE
SN74HCT14DR 178 ··
4 Star Electronics
SN74HCT14DR 191 Send RFQ »
Abacus Technologies
SN74HCT14DR 7,500 ··
Ewing Components
SN74HCT14DR 7,050 Send RFQ »
Wuhan P&S
SN74HCT14DR 7 Buy Now »
USD
0.160 0.160 0.160 0.090 0.090
RS Components
528050 2,325 Buy Now »
GBP
0.216 0.094 0.078
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74HCT14DR Contact Send RFQ »
North Star Micro
SN74HCT14DR Contact ··
Bristol Electronics
SN74HCT14DR Contact ··
XS Micro
SN74HCT14DR Contact ··
SemiconductorPLUS
SN74HCT14DR Contact ··

Descriptions

Hex Schmitt-Trigger Inverters
Wuhan P&S
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Verical
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Avnet
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Avnet Asia
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC
Component Sense
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
SPEC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Chip One Stop Japan
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Family Type:HCT
element14 APAC
Logic IC; Logic Type:Inverter Schmitt-Trigger; Logic Family:HCT; Logic Base Number:7414; Output Current Max:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
IC HEX SCHMITT-TRIG INV 14-SOIC
Digi-Key
Hex Schmitt Trigger Inverter SN74HCT14DR
RS Components
Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85
Texas Instruments
HEX SCHMITT TRIGGER INVERTER, SMD
Farnell

Technical Specifications

Number of Circuits 6
Mounting Type Surface Mount
Number of Bits 6
Output Current 4 mA 25 mA
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Voltage Nodes 5 V
RoHS Compliant
Output Current Drive -1 mA
Number of Pins 14
Number of Gates 6
Case / Package / Footprint SOIC
Lifecycle Status Active
Propagation Delay Max (tpd) 38 ns
Packaging Tape & Reel (TR) Cut Tape (CT)

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 21 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 16 pages 13 years ago
Datasheet 21 pages 2 years ago
element14
Datasheet 18 pages 6 years ago
Arrow
Datasheet 21 pages 5 years ago
Sierra IC
Datasheet 14 pages 13 years ago
Farnell
Datasheet 22 pages 2 years ago
Jameco
Datasheet 21 pages 8 years ago
Datasheet 20 pages 7 years ago
Digi-Key
Datasheet 14 pages 13 years ago
iiiC
Datasheet 21 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HCT14DR
TEXAS SN74HCT14DR
TEXAS INST SN74HCT14DR
TEXAS INSTR SN74HCT14DR
TEXAS INSTRUMENT SN74HCT14DR
TEXAS INS SN74HCT14DR
TEXAS INSTRUMENTS INC SN74HCT14DR
TEX SN74HCT14DR
TEXAS INSTRUMEN SN74HCT14DR
TEXAS INSTRU SN74HCT14DR
TI/NS SN74HCT14DR
TEXINS SN74HCT14DR
TEXAS INSTRUMENTS INCORPORATED SN74HCT14DR
TEXASIN SN74HCT14DR
Texas Instruments (TI) SN74HCT14DR
TEAXS SN74HCT14DR
TEXAS INTRUMENTS SN74HCT14DR
TEXAS INSTRUM SN74HCT14DR
TEXAS INSRUMENT SN74HCT14DR
TEXAS IST SN74HCT14DR
TI-PB SN74HCT14DR
Texas Instruments Rfid Systems SN74HCT14DR
TEXINST SN74HCT14DR
TEXAS INSRUMENTS SN74HCT14DR
TEXAS INTRUMENT SN74HCT14DR
Texas Instr. SN74HCT14DR
Texas Instruments Inc. SN74HCT14DR

Search for other parts like SN74 »