Nexperia 74HCT02D,653

LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type: NOR Gate; No. of Inputs: 2; Supply Vol
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 µA
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current4 mA
PackagingCut Tape (CT)
Propagation Delay9 ns
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet16 pages13 years ago
Datasheet15 pages11 years ago
NXP Semiconductors
Datasheet15 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
SHENGYU ELECTRONICS
Datasheet16 pages11 years ago
Jameco
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+66.76%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.076
$ 0.076
Stock
580,357
579,310
579,310
Authorized Distributors
14
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
18 ns
18 ns
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCT02D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HCT02D,653 provided by its distributors.

LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type:NOR Gate; No. of Inputs:2; Supply Vol
74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14
74HCT02 e4 74HCT Tape & Reel (TR) logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SOIC
74HC02; 74HCT02 - Quad 2-input NOR gate
LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type:NOR Gate; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 µA
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current4 mA
PackagingCut Tape (CT)
Propagation Delay9 ns
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet16 pages13 years ago
Datasheet15 pages11 years ago
NXP Semiconductors
Datasheet15 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
SHENGYU ELECTRONICS
Datasheet16 pages11 years ago
Jameco
Datasheet5 pages26 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago