onsemi 74HC74DR2G

Hc/uh Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency28 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs2
Number of Output Lines1
Output Current5.2 mA
PackagingCut Tape (CT)
PolarityNon-Inverting
Propagation Delay100 ns
Turn-On Delay Time21 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HC74DR2G.

Farnell
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.22
$ 0.22
Stock
698,803
1,349,297
1,349,297
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Frequency
28 MHz
35 MHz
35 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74HC74DR2G.

Related Parts

Descriptions

Descriptions of onsemi 74HC74DR2G provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 2muA 10pF 2V~6V
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency28 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs2
Number of Output Lines1
Output Current5.2 mA
PackagingCut Tape (CT)
PolarityNon-Inverting
Propagation Delay100 ns
Turn-On Delay Time21 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HC74DR2G.

Farnell
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago