📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors 74HC534N

Hc/uh Series 8-BIT Driver Inverted Output PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC534N.

IHS

Datasheet13 pages0 years ago
Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.239
$ 1.239
Stock
3
151,334
151,334
Authorized Distributors
0
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
Propagation Delay
50 ns
165 ns
165 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors 74HC534N provided by its distributors.

HC/UH SERIES 8-BIT DRIVER INVERTED OUTPUT PDIP20
Bus Driver, 8-Func, CMOS, PDIP20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP