NXP Semiconductors 74HC4052D

14ns(Typ) @ 2V, 5ns(Typ) @ 4.5V, 4ns(Typ) @ 6V, 4ns(Typ) @ ¡À4.5V , 2 8 2V 10V 25mA 25mA SO 1.75mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4052D.

IHS

Datasheet25 pages3 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Farnell

TME

CAD Models

Download NXP Semiconductors 74HC4052D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

74HCT Series 5.5V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
NXP Semiconductors74HC153D,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Nexperia74HC157D
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
NXP Semiconductors74LV153D,112
Lv/lv-a/lvx/h Series Dual 4 Line to 1 Line Multiplexer True Output PDSO16
NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R

Descriptions

Descriptions of NXP Semiconductors 74HC4052D provided by its distributors.

14ns(Typ) @ 2V,5ns(Typ) @ 4.5V,4ns(Typ) @ 6V,4ns(Typ) @ ¡À4.5V , 2 8 2V 10V 25mA 25mA SO 1.75mm
Analog Mux/dmux, Dual 4 X 1, Soic-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:90Ohm; Supply Voltage Range:2V To 10V; Analogue Multiplexer Case:soic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes
The 74HC4052 and 74HCT4052 are high-speed Si-gate CMOS devices and are pin compatible with the HEF4052B. They are specified in compliance with JEDEC standard no. 7A. The 74HC4052 and 74HCT4052 are dual 4-channel analog multiplexers or demultiplexers with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input (pin E). When pin E = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin E = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1. VCC and GND are the supply voltage pins for the digital control inputs (pins S0, S1, and E). The VCC to GND ranges are 2.0 V to 10.0 V for 74HC4052 and 4.5 V to 5.5 V for 74HCT4052. The analog inputs/outputs (pins nY0 to nY3 and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • --74HC4052D
  • 74HC4052D.