What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT253D,653

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT253D,653.

Farnell

Datasheet16 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.536
Stock
531,152
554,032
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
6 mA
6 mA
High Level Output Current
6 mA
6 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74LV153D,112
Lv/lv-a/lvx/h Series Dual 4 Line to 1 Line Multiplexer True Output PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT253D,653 provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Dual 4-input multiplexer; 3-state
Multiplexer, 74HCT, 2 Channel, 4:1, 4.5 V to 5.5 V, 16 Pins, SOIC
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R
Encoders, Decoders, Multiplexers & Demultiplexers DUAL 4 TO 1 DATA
HCT e4 74HCT253 2x 4:1 logic switch 17ns 5V 9.9mm 6mA 6mA
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT253D,653
NEXPERIA 74HCT253D - MULTIPLEXER
IC MULTIPLEX DUAL 4IN 3ST 16SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT253D 653
  • 74HCT253D653