Nexperia 74HC4051PW-Q100,11

Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Drain to Source Resistance180 Ω
Dual Supply Voltage2.5 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage10 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs1
Operating Supply Current16 µA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay90 ns
Resistance140 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051PW-Q100,11.

Future Electronics
Datasheet31 pages13 years ago
Farnell
Datasheet31 pages13 years ago
Augswan
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.128
$ 0.128
Stock
1,908,489
2,748,502
2,748,502
Authorized Distributors
11
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
90 ns
60 ns
60 ns
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC4051PW-Q100,11.

Related Parts

Descriptions

Descriptions of Nexperia 74HC4051PW-Q100,11 provided by its distributors.

Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP T/R
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer
74HC Series 5 V Octal Surface Mount Mux/Demux - TSSOP-16
ANALOGUE MUX/DEMUX, SINGLE, 8X1, TSSOP16
120惟 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC MUX/DEMUX TRIPLE 2X1 16SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4051PW-Q100,11"
  • 74HC4051PW-Q100 11
  • 74HC4051PW-Q10011
  • 935298448118

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Drain to Source Resistance180 Ω
Dual Supply Voltage2.5 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage10 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs1
Operating Supply Current16 µA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay90 ns
Resistance140 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051PW-Q100,11.

Future Electronics
Datasheet31 pages13 years ago
Farnell
Datasheet31 pages13 years ago
Augswan
Datasheet32 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago