Nexperia 74HC04D,652

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionInverter
Output Current25 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,652.

Augswan
Datasheet15 pages11 years ago
Newark
Datasheet17 pages13 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
Future Electronics
Datasheet15 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+71.33%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.195
$ 0.195
Stock
210,976
1,709,315
1,709,315
Authorized Distributors
4
11
11
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
-
13 ns
13 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC04D,652.

Related Parts

Descriptions

Descriptions of Nexperia 74HC04D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
74HC04 EAR99 74HC Tube logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC, HEX INVERTER, 6I/P, SOIC-14; Logic Type:Inverter Gate; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC04D,652.

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionInverter
Output Current25 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,652.

Augswan
Datasheet15 pages11 years ago
Newark
Datasheet17 pages13 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
Future Electronics
Datasheet15 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago