Nexperia 74HC02D,653

74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Number of Channels4
Number of Gates4
Number of Outputs4
Output Current5.2 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02D,653.

Farnell
Datasheet15 pages11 years ago
element14 APAC
Datasheet16 pages13 years ago
Factory Futures
Datasheet15 pages15 years ago
Newark
Datasheet15 pages11 years ago
Augswan
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-13.93%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.085
$ 0.085
Stock
4,305,255
2,047,989
2,047,989
Authorized Distributors
16
7
7
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
-
NOR
NOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC02D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HC02D,653 provided by its distributors.

74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
74HC02 e4 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NEXPERIA - 74HC02D,653 - LOGIC, NOR GATE, QUAD, SOIC-14
74HC02; 74HCT02 - Quad 2-input NOR gate
LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type:NOR Gate; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc02; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:- Rohs Compliant: Yes |Nexperia 74HC02D,653.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC02D,653.

Technical Specifications

Physical
Number of Pins14
Technical
Number of Channels4
Number of Gates4
Number of Outputs4
Output Current5.2 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02D,653.

Farnell
Datasheet15 pages11 years ago
element14 APAC
Datasheet16 pages13 years ago
Factory Futures
Datasheet15 pages15 years ago
Newark
Datasheet15 pages11 years ago
Augswan
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago