Texas Instruments 74FCT162240ATPACT

74FCT162240 Tape & Reel (TR) Not Qualified 74FCT logic receiver 24mA 24mA 4.8ns 1.2mm 1W
NRND

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels16
Number of Circuits4
Number of Elements4
Number of Input Lines16
Number of Inputs4
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityInverting
Propagation Delay4.3 ns
Quiescent Current500 µA
Turn-On Delay Time4.8 ns
Dimensions
Height0 m
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162240ATPACT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet13 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet13 pages13 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.6
$ 0.6
Stock
108,731
50,391
50,391
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162240ATPACT.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162240ATPACT provided by its distributors.

74FCT162240 Tape & Reel (TR) Not Qualified 74FCT logic receiver 24mA 24mA 4.8ns 1.2mm 1W
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
IC INVERTER QUAD 4-INPUT 48TSSOP
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels16
Number of Circuits4
Number of Elements4
Number of Input Lines16
Number of Inputs4
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityInverting
Propagation Delay4.3 ns
Quiescent Current500 µA
Turn-On Delay Time4.8 ns
Dimensions
Height0 m
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162240ATPACT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet13 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet13 pages13 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago