📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi 74F86PC

XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
$ 0.581
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F86PC.

IHS

Datasheet5 pages22 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.38
$ 0.38
Stock
235,617
217,609
217,609
Authorized Distributors
4
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
18 mA
18 µA
18 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiDM74AS32N
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
onsemi74F32PC
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
OR Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi 74F86PC provided by its distributors.

XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
Gate Exclusive-OR 2-Input 4.5V to 5.5V 14-Pin PDIP
28mA 4.5V~5.5V 1 7ns@5V,50pF ORGate DIP-14 Gates ROHS
ADV SCHOTTKY QUAD EXCL OR GATE
Lead Free XOR (Exclusive OR) Through Hole RoHS Compliant XOR (Exclusive OR) Inverter IC 70C 2V 1mA 20mA 7ns @ 5V 50pF
74F FAST TTL, 74F86, DIP14, 5.5V
74F FAST TTL, 74F86, DIP14, 5.5V; Logic Type:XOR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F86; IC Temperature Range:Commercial; Logic Function Number:86; Logic IC Base Number:7486; Logic IC Family:F; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F86 PC
  • 74F86PC.