📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi 74F521SJX

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
$ 0.555
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F521SJX.

IHS

Datasheet10 pages0 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 74F521SJX symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.463
$ 0.463
Stock
157,360
79,911
79,911
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
11 ns
10 ns
10 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemi74F521SC
A=B 10ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
onsemi74F521SCX
A=B 10ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
A=B 20ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS

Descriptions

Descriptions of onsemi 74F521SJX provided by its distributors.

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
A=B 10ns@5V,50pF 4.5V~5.5V 8 SO-20P Digital Comparators ROHS
Magnitude Comparator 8 Bit Active Low Output A=B 20-SOP
Lead Free Inverting Active Low Identity Comparator Identity Comparator 0C~70C 5.5V 10ns @ 5V 50pF 10ns
Fast/Faster Bipolar Logic 8-Bit Identity Comp
IC COMPARATOR IDENTITY 8B 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd