Texas Instruments 74AVC4T245QRGYRQ1

4-BIT Dual-supply Bus Transceiver With Configurable Voltage Translation And 3-STATE Outputs
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Channel TypeBidirectional
Data Rate380 Mbps
High Level Output Current-12 mA
Logic FunctionTranslator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.9 ns
Schedule B8542390000
Turn-On Delay Time15.3 ns
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T245QRGYRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet28 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago

Inventory History

3 month trend:
-1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC4T245QRGYRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AVC4T245QRGYRQ1 provided by its distributors.

4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Automotive four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 125
Transceiver W/Translator, Aec-Q100, Vqfn; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:74Avc4T245; Logic Case Style:Vqfn; No. Of Pins:16Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AVC4T245QRGYRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC4T245QRGYRQ1 .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Channel TypeBidirectional
Data Rate380 Mbps
High Level Output Current-12 mA
Logic FunctionTranslator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.9 ns
Schedule B8542390000
Turn-On Delay Time15.3 ns
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T245QRGYRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet28 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago