Texas Instruments SN74AVC4T245RGYR

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight37.194574 mg
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current16 µA
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
Number of Inputs1
Number of Outputs1
Output Current12 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current80 µA
Schedule B8542390000
Turn-On Delay Time10.3 ns
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245RGYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet36 pages7 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Augswan
Datasheet36 pages2 years ago
Newark
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-25.18%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.597
Stock
3,144,265
176,467
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVC4T245RGYR provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
TEXAS INSTRUMENTS - SN74AVC4T245RGYR - Transceiver, 74AVC4T245, 1.2 V to 3.6 V, VQFN-16
TRANSCEIVER, NON-INVERT, VQFN-16; Logic Family / Base Number: 74AVC4T245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: VQFN; No. of Pins: 16Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic IC Family: 74AVC; Logic IC Base Number: 744T245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Logic Type: Bus Transceiver; No. of Inputs: 4; Output Current: 12mA; Propagation Delay: 3.1ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T245RGYR .
  • SN74AVC4T245RGYR.
  • SN74AVC4T245RGYR..

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight37.194574 mg
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current16 µA
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
Number of Inputs1
Number of Outputs1
Output Current12 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current80 µA
Schedule B8542390000
Turn-On Delay Time10.3 ns
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245RGYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet36 pages7 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Augswan
Datasheet36 pages2 years ago
Newark
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago