Nexperia 74AUP1G240GW,125

74AUP Series 3.6 V SMT Low-power 3-State Inverting Buffer/Line Driver - TSSOP-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
PolarityInverting
Propagation Delay6.4 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time29.5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G240GW,125.

Future Electronics
Datasheet21 pages5 years ago
Nexperia
Datasheet23 pages13 years ago
NXP Semiconductors
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.21%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.104
$ 0.104
Stock
2,129,883
816,039
816,039
Authorized Distributors
10
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6.4 ns
5.7 ns
5.7 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AUP1G240GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AUP1G240GW,125 provided by its distributors.

74AUP Series 3.6 V SMT Low-power 3-State Inverting Buffer/Line Driver - TSSOP-5
Buffer/Line Driver 1-CH Inverting 3-ST CMOS Automotive 5-Pin TSSOP T/R
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G240GW,125
74AUP1G240 Tape & Reel (TR) 74AUP AUP/ULP/V logic driver 4mA 4mA 29.5ns 2mm 1.2V
Low-pwr inverting buffer/line driver 0.8~3.6V 4mA TSSOP5 PBF
AUP/ULP/V SERIES 1-BIT DRIVER INVERTED OUTPUT PDSO5
NEXPERIA 74AUP1G240GW - BUS DRIV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
PolarityInverting
Propagation Delay6.4 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time29.5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G240GW,125.

Future Electronics
Datasheet21 pages5 years ago
Nexperia
Datasheet23 pages13 years ago
NXP Semiconductors
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago