Nexperia 74AHCT245PW,118

8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-8 mA
Logic FunctionAND, Inverting, Transceiver
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Gates1
Number of Inputs8
Operating Supply Voltage5 V
Output Current8 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.5 ns
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT245PW,118.

Newark
Datasheet16 pages15 years ago
Nexperia
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+4.63%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.156
$ 0.156
Stock
1,100,799
807,393
807,393
Authorized Distributors
15
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10 ns
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHCT245PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74AHCT245PW,118 provided by its distributors.

8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74AHC245; 74AHCT245 - Octal bus transceiver; 3-state
74AHCT245 Tape & Reel (TR) 2009 WITH DIRECTION CONTROL logic receiver 8mA 8mA 19.5ns 6.5mm 500mW
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 20TSSOP
74AHCT SINGLE GATE, 74AHCT1G08, 5TSSOP
NEXPERIA 74AHCT245PW - BUS TRANS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-8 mA
Logic FunctionAND, Inverting, Transceiver
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Gates1
Number of Inputs8
Operating Supply Voltage5 V
Output Current8 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.5 ns
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT245PW,118.

Newark
Datasheet16 pages15 years ago
Nexperia
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago