Nexperia 74AHCT1G04GW,125

74AHCT Series 5 V Surface Mount Single Inverter - TSSOP-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current25 mA
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G04GW,125.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
Newark
Datasheet11 pages16 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet12 pages10 years ago
Future Electronics
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.048
$ 0.048
Stock
2,192,903
817,649
817,649
Authorized Distributors
16
6
6
Case/Package
-
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
1
1
Number of Inputs
-
1
1
Propagation Delay
-
8.5 ns
8.5 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHCT1G04GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AHCT1G04GW,125 provided by its distributors.

74AHCT Series 5 V Surface Mount Single Inverter - TSSOP-5
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin TSSOP T/R
74AHC1G04; 74AHCT1G04 - Inverter
Inverter IC 1 Channel - 5-TSSOP
1 7.7ns@5V,50pF 1uA 4.5V~5.5V SOT-323-5 Inverters ROHS
NEXPERIA 74AHCT1G04GW - INVERTER
逻辑芯片, 非门, 单路, 74AHCT1G04, SOT-353-5;
INVERTER, SINGLE, TSSOP-5; Logic Family / Base Number: 74AHCT1G04; Logic Type: Inverter; Output Current: 25mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AHCT; Logic IC Base Number: 741G04; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G04GW,125.

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current25 mA
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G04GW,125.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
Newark
Datasheet11 pages16 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet12 pages10 years ago
Future Electronics
Datasheet11 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago