onsemi 74ACTQ16374SSC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP W Rail
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
Clock Edge Trigger TypePositive Edge
Frequency71 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits16
Number of Elements2
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay7.9 ns
Turn-On Delay Time5.1 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16374SSC.

SHENGYU ELECTRONICS
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 0.991
$ 0.991
Stock
67,077
131,766
131,766
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
7.9 ns
13.4 ns
13.4 ns
Frequency
71 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACTQ16374SSC.

Related Parts

Descriptions

Descriptions of onsemi 74ACTQ16374SSC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP W Rail
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 80muA 4.5pF 4.5V~5.5V
Gate / Inverter Logic IC; Logic Type:Flip-Flop; Logic Family:74ACTQ; Logic Base Number:7416374; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
Clock Edge Trigger TypePositive Edge
Frequency71 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits16
Number of Elements2
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay7.9 ns
Turn-On Delay Time5.1 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16374SSC.

SHENGYU ELECTRONICS
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago