Texas Instruments 74ACT16374DLR

16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency65 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency65 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines3
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay13.4 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time8.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16374DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages10 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago
Newark
Datasheet13 pages10 years ago
Arrow Electronics
Datasheet13 pages12 years ago
iiiC
Datasheet6 pages18 years ago
Jameco
Datasheet13 pages15 years ago
DigiKey
Datasheet10 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+33.12%

Alternate Parts

Price @ 1000
$ 0.991
$ 1.15
$ 1.15
Stock
131,748
224,945
224,945
Authorized Distributors
5
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
13.4 ns
10.9 ns
10.9 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16374DLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT16374DLR provided by its distributors.

16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Tape & Reel (TR) 74ACT16374 e4 74ACT flip flop 15.88mm 8.8ns @ 5V 50pF 65MHz 13.4ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency65 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency65 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines3
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay13.4 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time8.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16374DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages10 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago
Newark
Datasheet13 pages10 years ago
Arrow Electronics
Datasheet13 pages12 years ago
iiiC
Datasheet6 pages18 years ago
Jameco
Datasheet13 pages15 years ago
DigiKey
Datasheet10 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago