Texas Instruments 74ACT11244DWR

8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.9 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time12.5 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Newark
Datasheet13 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
DigiKey
Datasheet12 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-10.23%

Alternate Parts

Price @ 1000
$ 1.534
$ 2.31
$ 2.31
Stock
265,237
179,886
179,886
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11244DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT11244DWR provided by its distributors.

8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
74ACT11244 Cut Tape (CT) 74ACT Surface Mount logic driver 24mA 24mA 12.5ns 2.65mm 1.7W
IC BUFF/DVR TRI-ST OCTAL SOIC-24 SMD
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
IC BUFF NON-INVERT 5.5V 24SOIC
IC SO OCTAL BUFFER DVR 3 STATE
French Electronic Distributor since 1988
74ACT11244 OCTAL BUFFERS/DRIVERS
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.9 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time12.5 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Newark
Datasheet13 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
DigiKey
Datasheet12 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago