📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors 74ABT373AD

OCTAL TRANSPARENT LATCH (3-STATE) Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT373AD.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages28 years ago

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.429
$ 0.429
Stock
89,494
286,009
286,009
Authorized Distributors
0
2
2
Case/Package
SO
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
7.2 ns
7.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors 74ABT373AD provided by its distributors.

OCTAL TRANSPARENT LATCH (3-STATE) Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
D-TYPE TRANSPARENT LATCH 3-S
vpe: 38/tube/so20
74ABT373AD NXP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP