Wurth Elektronik 749196541

Pulse Transformer, 7.6 H, 0.071 Ohm, 500 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
DC Resistance (DCR)71 mΩ
Inductance7.6 µH
Isolation Voltage500 V
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating1.5 kW
Primary Winding(s)Triple
Secondary Current1.7 A
Secondary Winding(s)Triple
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth10.8 mm
Height10.8 mm
Height - Seated (Max)10.8 mm
Length21 mm
Width29.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196541.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 749196541.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 749196541 provided by its distributors.

Pulse Transformer, 7.6 H, 0.071 Ohm, 500 V
TRANSFORMER, DC/DC CONV, 7.6UH 1.7A; Turns Ratio: -; Isolation Voltage: 500V; Product Range: Flyback Transformer FLEX Series; Inductance: 7.6µH; DC Resistance: 0.071ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2018)
Secondary DC Resistance mOhm = 71.1 / Primary DC Resistance mOhm = 71.1 / Width mm = 29.5 / Ratio = 1:1:1:1:1:1 / Operating Temperature Max. °C = 125 / Length mm = 21 / Operating Temperature Min. °C = -40 / Rated Current A = 1.7 / Height mm = 10.8 / Inductance uH = 7.6 / Insulation Voltage V = 500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
DC Resistance (DCR)71 mΩ
Inductance7.6 µH
Isolation Voltage500 V
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating1.5 kW
Primary Winding(s)Triple
Secondary Current1.7 A
Secondary Winding(s)Triple
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth10.8 mm
Height10.8 mm
Height - Seated (Max)10.8 mm
Length21 mm
Width29.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196541.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant