Wurth Elektronik 749196341

WE-FLEX Flexible Transformer for DC/DC Converter
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
DC Resistance (DCR)140 mΩ
Inductance7.9 µH
Isolation Voltage500 V
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating500 W
Primary Winding(s)Triple
Secondary Current970 mA
Secondary Winding(s)Triple
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth8.3 mm
Height8.3 mm
Height - Seated (Max)8.3 mm
Length17.5 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196341.

Wurth Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Farnell
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 749196341.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 749196341 provided by its distributors.

WE-FLEX Flexible Transformer for DC/DC Converter
TRANSFORMER, DC/DC CONV, 7.9UH 0.97A; Turns Ratio: -; Isolation Voltage: 500V; Product Range: -; Inductance: 7.9µH; DC Resistance: 0.14ohm; ET Constant: -; SVHC: No SVHC (07-Jul-2017)
Secondary DC Resistance mOhm = 30 / Primary DC Resistance mOhm = 30 / Width mm = 22.1 / Ratio = 1:1:1:1:1:1 / Operating Temperature Max. °C = 125 / Length mm = 17.5 / Operating Temperature Min. °C = -40 / Rated Current mA = 970 / Height mm = 8.3 / Inductance uH = 7.9 / Insulation Voltage V = 500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
DC Resistance (DCR)140 mΩ
Inductance7.9 µH
Isolation Voltage500 V
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating500 W
Primary Winding(s)Triple
Secondary Current970 mA
Secondary Winding(s)Triple
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth8.3 mm
Height8.3 mm
Height - Seated (Max)8.3 mm
Length17.5 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196341.

Wurth Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Farnell
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant