TE Connectivity / AMP 747467-1

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Terminals9
PlatingNylon, Polyester, Tin
Shell MaterialZinc
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.58 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747467-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet12 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 4.248
$ 5.484
$ 5.484
Stock
25,856
248,184
248,184
Authorized Distributors
10
15
15
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 747467-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 747467-1 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package
PCB D-Sub Connectors, Plug, Cable-to-Board, 9 Position, 2.74 mm [.108 in] Centerline, 2 Row, Size 1, Round, Standard Profile, Right Angle
09 APFL PLUG RA 590 Connector & Housing Type: Plug Connector System: Cable-to-Board Number of Positions: 9 Centerline (Pitch): 2.74 mm Centerline (Pitch): .108 in Plug Cable-to-Board 9 2.74 mm | PCB D-Sub Connector | Part Number: 747467-1 | Internal Number: 747467-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747467-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Terminals9
PlatingNylon, Polyester, Tin
Shell MaterialZinc
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.58 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747467-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet12 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago