TE Connectivity 745253-6

Connector Accessory, 0.04In Min Cable Dia, 0.05In Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MaterialBronze, Metal
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.27 mm
Length14.1 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 745253-6.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.231
$ 0.231
Stock
995,211
884,691
884,691
Authorized Distributors
26
18
18
Gender
Female
Female
Female
Number of Positions
1
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 745253-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 745253-6 provided by its distributors.

Connector Accessory, 0.04In Min Cable Dia, 0.05In Max Cable Dia, Contact, Phosphor Bronze
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D Sub Contact, Socket, 26-22Awg, Crimp; For Use With:Cpc Connectors, Amplimite Hdp-20; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 745253-6.
HDP-20 Connector Contacts; Precision Formed; Socket; 26-22AWG Pin Body : Brass. Socket : Phosphor bronze. Contact Size : 20. Pin Diameter : 0.040" (1.02). Test Current : 7.5 Amps.  
20 DF SOCKET CONT L.P. Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 26 – 22 AWG Socket Gold Snap-In Size 20 | D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 20 | Part Number: 745253-6 | Internal Number: 745253-6 | Alias Number: 1186907 | 26 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745253-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MaterialBronze, Metal
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.27 mm
Length14.1 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 745253-6.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago