Wurth Elektronik 74404054047

WE-LQS Series; Shielded Wire-wound SMD Inductor 4.7 µH ±30% Semi-Shielded 3A Idc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating3 A
DC Resistance (DCR)30 mΩ
Inductance4.7 µH
Inductance Tolerance30 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3 A
Saturation Current3.8 A
Self Resonant Frequency43 MHz
ShieldingShielded
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height4 mm
Height - Seated (Max)3.9878 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404054047.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-15.44%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.122
$ 0.122
Stock
29,800
5,060
5,060
Authorized Distributors
4
1
1
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
3 A
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74404054047.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74404054047 provided by its distributors.

WE-LQS Series; Shielded Wire-wound SMD Inductor 4.7 µH ±30% Semi-Shielded 3A Idc
INDUCTOR, 4.7UH, 30%, 3A, SEMI-SHLD; Inductance: 4.7µH; RMS Current (Irms): 3A; Inductor Construction: Semishielded; Saturation Current (Isat): 3.8A; Product Range: WE-LQS Series; Power Inductor Case: 5mm x 5mm x 4mm; DC Resistance Max: 0.03ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)
Inductance uH = 4.7 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 30 / Rated Current A = 3 / Self-Resonant Frequency MHz = 43 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 5040 / Series = WE-LQS / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating3 A
DC Resistance (DCR)30 mΩ
Inductance4.7 µH
Inductance Tolerance30 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3 A
Saturation Current3.8 A
Self Resonant Frequency43 MHz
ShieldingShielded
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height4 mm
Height - Seated (Max)3.9878 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404054047.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant