TDK SLF7055T-4R7N3R1-3PF

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating3.6 A
DC Current3.1 A
DC Resistance (DCR)36.4 mΩ
Inductance4.7 µH
Inductance Tolerance30 %
Max DC Current3.1 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)3.1 A
Saturation Current3.6 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth7.2 mm
Height5.5 mm
Height - Seated (Max)5.7912 mm
Length7 mm
Max Length7.2 mm
Max Width7.2 mm
Min Length6.8 mm
Min Width6.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF7055T-4R7N3R1-3PF.

TDK
Datasheet4 pages4 years ago
Newark
Datasheet20 pages11 years ago
Datasheet9 pages11 years ago
Datasheet49 pages11 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet49 pages11 years ago
Future Electronics
Datasheet4 pages5 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
+7.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SLF7055T-4R7N3R1-3PF.

Related Parts

Descriptions

Descriptions of TDK SLF7055T-4R7N3R1-3PF provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R
Power Inductor (SMD), 4.7 uH, ± 30%, 3.1 A, Shielded, 3.6 A, 7mm x 7mm x 5.5mm
SLF Series 7 x 7 x 5.5 mm 4.7 uH ±30% 3.1 A 28 mOhm Shielded SMT Power Inductor
INDUCTOR, 4.7UH, 30%, 3.1A, SMD; Inductance: 4.7µH; RMS Current (Irms): 3.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.6A; Product Range: SLF Series; Power Inductor Case: 7mm x 7mm x 5.5mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7055T-4R7N3R1-3PF.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating3.6 A
DC Current3.1 A
DC Resistance (DCR)36.4 mΩ
Inductance4.7 µH
Inductance Tolerance30 %
Max DC Current3.1 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)3.1 A
Saturation Current3.6 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth7.2 mm
Height5.5 mm
Height - Seated (Max)5.7912 mm
Length7 mm
Max Length7.2 mm
Max Width7.2 mm
Min Length6.8 mm
Min Width6.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF7055T-4R7N3R1-3PF.

TDK
Datasheet4 pages4 years ago
Newark
Datasheet20 pages11 years ago
Datasheet9 pages11 years ago
Datasheet49 pages11 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet49 pages11 years ago
Future Electronics
Datasheet4 pages5 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant