EDAC 737-044-520-206

737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions44
Number of Rows2
TerminationPress-Fit
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 737-044-520-206.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-19.05%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 737-044-520-206.

Related Parts

Descriptions

Descriptions of EDAC 737-044-520-206 provided by its distributors.

737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Conn, Dual, 44Pos, Press Fit; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 737-044-520-206

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions44
Number of Rows2
TerminationPress-Fit
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 737-044-520-206.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant