EDAC 357-044-520-202

356 Series 44 position 3.96 mm Spacing with Dual Row Board to Board Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EDC357442-ND 94 Buy Now »
USD
12.23 12.23 9.45 7.39 7.23
Newark
26H1773 117 Buy Now »
USD
11.77 11.77 9.10 7.12 6.96
Onlinecomponents.com
357044520202 541 Buy Now »
USD
7.51 7.51 3.87 2.84 2.84
Master Electronics
357044520202 476 ··
USD
7.51 7.51 3.87 2.84 2.84
Mouser
587-357-044 92 Buy Now »
USD
11.61 10.56 8.97 7.22 7.22
Area51
357-044-520-202 23 ··
USD
6.51 6.51 6.51 6.51 6.51
Area51-Authorized
357-044-520-202 23 ··
USD
6.51 6.51 6.51 6.51 6.51
Future Electronics
357-044-520-202 0 ··
USD
13.90 12.54 8.15 8.15 8.15
Farnell
1530361 117 Buy Now »
GBP
7.41 7.41 5.73 4.88 4.88
element14 APAC
1530361 117 Buy Now »
SGD
16.65 15.14 12.88 10.97 10.97
Electro Sonic
357044520202 541 Buy Now »
USD
7.96 7.96 4.10 3.01 3.01
Distrelec
357-044-520-202 50 Buy Now »
EUR
10.58 9.84 9.10 9.10 9.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
357-044-520-202 1 Buy Now »
USD
5.65 5.65 5.65 5.65 5.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
357-044-520-202 Contact ··
XS Micro
357-044-520-202 Contact ··

Descriptions

Card Edge Connector; Contact Spacing: .156 in. (3.96mm); Total Number of Contacts: 44; Description & Tail Size: P.C. Tail .046 x .013 (1.17 x 0.33); Tail Length: .213 (5.41); Mounting Options: .128 (3.25) Dia. Mounting Holes
Relay Specialties
CONN CARDEDGE 44POS .156 X .200
Digi-Key
LO P BLACK CARD EDGE .156X.200
Master Electronics
Cardedge Connectors 44P SOLDER TAIL 5.08mm ROW SPACE
Mouser
LO P BLACK CARD EDGE .156X.200
Onlinecomponents.com
CARD EDGE CONNECTOR, SOCKET, 44 POSITION
Farnell
CARD EDGE CONNECTOR, SOCKET, 44POS; Conn; CARD EDGE CONNECTOR, SOCKET, 44POS; Connector Type:Card Edge; Series:357; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:44; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
element14 APAC
Card edge connector [Edac] 357-044-520-202 Card edge connector
Distrelec
Card Edge; Connector Type:Card Edge; Gender:Socket; No. of Contacts:44; Pitch Spacing:3.96mm; Contact Termination:Solder; Contact Material:Copper; Series:357; Contact Plating:Gold; No. of Rows:2; Row Spacing:5.08mm ;RoHS Compliant: Yes
Newark
356 Series 44 position 3.96 mm Spacing with Dual Row Board to Board Receptacle
Future Electronics

Technical Specifications

Lead-Free Status Lead Free
Size-Width 8.71 mm
Pin Pitch 3.96 mm
Number of Rows 2
Mounting Type Through Hole Vertical
Housing Color Black
RoHS Compliant
Contact Material Copper Alloy
Housing Material Plastic
Contact Plating Gold
Size-Height 11.68 mm
Gender Female
Flammability Rating UL 94 V-0
Number of Positions 44
Size-Length 95.05 mm
Number of Contacts 44

Documents

Future Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
Mouser
Datasheet 6 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

EDAC INC 357-044-520-202
Edacpower 357-044-520-202
EDAC INC (VA) 357-044-520-202
EDAC Technologies 357-044-520-202
EDAC Inc / NorComp 357-044-520-202
EDAC INCORPORATED 357-044-520-202

Search for other parts like 357- »