C&K Components 7211SYV8QE

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211SYV8QE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211SYV8QE.

Related Parts

Descriptions

Descriptions of C&K Components 7211SYV8QE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
Toggle Switches Miniature Rocker & L ever Handle Switch
C&K Series-7000 Toggle Switch 7211SYV8QE
Toggle |C&k Components 7211SYV8QE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211SYV8QE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant