APEM 5246AB

Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth12 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5246AB.

Master Electronics
Datasheet17 pages4 years ago
Burklin Elektronik
Datasheet17 pages5 years ago
Factory Futures
Datasheet30 pages11 years ago
Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
+2.64%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5246AB.

Related Parts

Descriptions

Descriptions of APEM 5246AB provided by its distributors.

Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5246AB
Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5246AB
Double Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth12 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5246AB.

Master Electronics
Datasheet17 pages4 years ago
Burklin Elektronik
Datasheet17 pages5 years ago
Factory Futures
Datasheet30 pages11 years ago
Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant