C&K Components 7211SYABE

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211SYABE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211SYABE.

Related Parts

Descriptions

Descriptions of C&K Components 7211SYABE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Switch Toggle ON ON ON DPDT Round Lever PC Pins 20
C&K Series-7000 Toggle Switch 7211SYABE
Toggle |C&k Components 7211SYABE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211SYABE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago