C&K Components 7201MD9V3BE

Switch Toggle ON None ON DPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles2
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.86 mm
Depth11.43 mm
Height16 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201MD9V3BE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
element14 APAC
Datasheet14 pages0 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
Newark
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
element14
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-55.20%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201MD9V3BE.

Related Parts

Descriptions

Descriptions of C&K Components 7201MD9V3BE provided by its distributors.

Switch Toggle ON None ON DPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
Switch, Toggle, Sealed, DPDT, ON-NONE-ON,.200 Actuator,0.4A,20VAC,.460 V-Bracket | C&K 7201MD9V3BE
Toggle Switch DPDT On-on Latched 20VDC
Toggle Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Bracket; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, PCB, DPDT; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Contact Configuration:DPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7201MD9V3BE.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles2
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.86 mm
Depth11.43 mm
Height16 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201MD9V3BE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
element14 APAC
Datasheet14 pages0 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
Newark
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
element14
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago