C&K Components 7201K12ZQE

Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDP, DPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.59 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201K12ZQE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Newark
Datasheet46 pages10 years ago

Inventory History

3 month trend:
-51.10%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201K12ZQE.

Related Parts

Descriptions

Descriptions of C&K Components 7201K12ZQE provided by its distributors.

Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, Dpdt, On-On, Latched, 5A, 28Vdc, Solder Terminal, Locking Lever Actuator, Panel
Toggle Switches Switch Toggle Dpdt S older Lug
Toggle Switch Switch DPDT Solder Lug
SWITCH, TOGGLE, DPDT, 5A, 120V; Contact; SWITCH, TOGGLE, DPDT, 5A, 120V; Contact Configuration:DPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Locking Lever; Switch Mounting:Panel

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDP, DPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.59 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201K12ZQE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Newark
Datasheet46 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago