APEM 5649AB

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5649AB.

element14 APAC
Datasheet30 pages9 years ago
Master Electronics
Datasheet17 pages6 years ago
Newark
Datasheet22 pages17 years ago
Farnell
Datasheet90 pages25 years ago
Factory Futures
Datasheet30 pages11 years ago
Electro Sonic
Datasheet30 pages13 years ago
Gerber
Datasheet18 pages22 years ago

Inventory History

3 month trend:
-1.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5649AB.

Related Parts

Descriptions

Descriptions of APEM 5649AB provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Standard Round 5000 Panel Mount Tray Toggle Switch 10.50mm 6A 250V 6A@125VAC
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5649AB
TOGGLE SWITCH 5000 MINIATURE | APEM Components 5649AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5649AB.

element14 APAC
Datasheet30 pages9 years ago
Master Electronics
Datasheet17 pages6 years ago
Newark
Datasheet22 pages17 years ago
Farnell
Datasheet90 pages25 years ago
Factory Futures
Datasheet30 pages11 years ago
Electro Sonic
Datasheet30 pages13 years ago
Gerber
Datasheet18 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant