Amphenol Communications Solutions 71918-240LF

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Gold, Nickel
Contact PlatingGXT, Gold
Housing ColorGrey
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.7912 mm
Depth8.6 mm
Height24 mm
Lead Length2.9 mm
Length70.1 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71918-240LF.

Electro Sonic
Datasheet2 pages8 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-15.51%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 71918-240LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 71918-240LF provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM;; CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:FCI Quickie 71918 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71918240LF

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Gold, Nickel
Contact PlatingGXT, Gold
Housing ColorGrey
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.7912 mm
Depth8.6 mm
Height24 mm
Lead Length2.9 mm
Length70.1 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71918-240LF.

Electro Sonic
Datasheet2 pages8 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant