Amphenol Communications Solutions 69192-140HLF

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length3.05 mm
Length50.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 69192-140HLF.

_legacy Avnet
Datasheet4 pages13 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 69192-140HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 69192-140HLF provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch.
B/S II DR-69192-140HLF | Amphenol FCI (Amphenol CS) 69192140HLF
Headers & Wire Housings BERGSTIK II DR STRAIGHT-RET
69192-140Hlf-B/S Ii Dr / Bag Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69192140HLF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length3.05 mm
Length50.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 69192-140HLF.

_legacy Avnet
Datasheet4 pages13 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant